Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5952, BLACK, 9MM X 33MCopy
Newark Part No.85AK3532
Product RangeVHB 5952 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.680 |
| 5+ | $81.700 |
| 10+ | $77.220 |
| 25+ | $73.230 |
Price for:Each
Minimum: 1
Multiple: 1
$86.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5952, BLACK, 9MM X 33MCopy
Newark Part No.85AK3532
Product RangeVHB 5952 Series
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAcrylic Foam
Tape ColourBlack
Total Tape Thickness43.3 mil (1.1 mm)
Roll Length - Imperial108.268ft
Roll Length - Metric33m
Tape Width - Imperial0.354"
Tape Width - Metric9mm
Product RangeVHB 5952 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
Black
Roll Length - Imperial
108.268ft
Tape Width - Imperial
0.354"
Product Range
VHB 5952 Series
Tape Backing Material
Acrylic Foam
Total Tape Thickness
43.3 mil (1.1 mm)
Roll Length - Metric
33m
Tape Width - Metric
9mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
