
| Quantity | Price |
|---|---|
| 1+ | $103.020 |
| 24+ | $91.680 |
| 25+ | $89.630 |
| 50+ | $87.570 |
| 100+ | $85.520 |
| 250+ | $76.670 |
| 500+ | $75.370 |
| 1000+ | $69.480 |
Product Information
Product Overview
The 5702 BLACK/YELLOW (2"X36YDS) is a Safety Stripe Tape made of vinyl backing with rubber adhesive. It is used to identify and mark traffic areas and physical hazards. Avoid using on highly plasticized materials which may result in adhesive softening and subsequent adhesion failure of tape.
- Excellent for many lane and safety marking applications
- Helps identify hazard areas
Applications
Maintenance & Repair, Industrial
Warnings
It resists most common solvents but care must be taken to avoid ketones, esters and chlorinated hydrocarbons which may cause backing to swell or degrade in the intended product application.
Notes
Any width or custom configuration available upon request
Technical Specifications
Safety Stripe, Hazard Warning
50.8mm
Rubber Adhesive
108ft
5.4 mil (0.137 mm)
33m
To Be Advised
Vinyl
2"
33m
Black, Yellow
108.3ft
5702 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
