Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5602-44-0142A-900Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79T5875
Also Known AsGTIN UPC EAN: 00051115607622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 980+ | $5.720 |
Price for:Each
Minimum: 980
Multiple: 980
$5,605.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5602-44-0142A-900Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79T5875
Also Known AsGTIN UPC EAN: 00051115607622
Technical Datasheet
Connector Type ASATA Plug
Connector Type BSATA Plug
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColorSilver
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
2.95ft
Jacket Color
Silver
SVHC
To Be Advised
Connector Type B
SATA Plug
Cable Length - Metric
900mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
