Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.140 |
| 5+ | $37.380 |
| 10+ | $35.790 |
| 25+ | $34.380 |
| 50+ | $32.970 |
| 100+ | $31.740 |
Price for:Each
Minimum: 1
Multiple: 1
$39.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5113SFT
Newark Part No.30AM0774
Adhesive TypePolyolefin Adhesive
Tape Backing MaterialWoven Fabric
Tape ColourGrey
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.984"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Polyolefin Adhesive
Tape Colour
Grey
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.984"
Product Range
-
Tape Backing Material
Woven Fabric
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
