Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4P02-2A02-DA
Newark Part No.52T7355
Product Range4P02 Series
Also Known AsGTIN UPC EAN: 00051115593710 70010028077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.280 |
Price for:Each
Minimum: 1280
Multiple: 1280
$9,318.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4P02-2A02-DA
Newark Part No.52T7355
Product Range4P02 Series
Also Known AsGTIN UPC EAN: 00051115593710 70010028077
Technical Datasheet
No. of Contacts64Contacts
Pitch Spacing2.54mm
Product Range4P02 Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Product Range
4P02 Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
