Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4620-6300Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F8904 |
| Product Range | 4600 Series |
| Your Part Number |
272 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $9.930 |
| 10+ | $9.120 |
| 25+ | $8.550 |
| 50+ | $8.140 |
| 100+ | $7.750 |
| 250+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4620-6300Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F8904 |
| Product Range | 4600 Series |
| IDC Connector Type | IDC Plug |
| Contact Gender | Male |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 20Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 4600 Series |
| SVHC | To Be Advised |
Technical Specifications
| IDC Connector Type | IDC Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 20Contacts |
| Contact Material | Copper Alloy |
| Product Range | 4600 Series |
| Contact Gender | Male |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
