Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No45110-000030
Newark Part No.11X5347
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616519 80001406166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.940 |
Price for:Each
Minimum: 360
Multiple: 360
$1,418.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No45110-000030
Newark Part No.11X5347
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616519 80001406166
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
Product Range451 Series
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper
Contact Gender
Female
Product Range
451 Series
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
