Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4466W-3/4-4.5-40Copy
Newark Part No.99Y4493
Product Range4466W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $41.040 |
| 14+ | $37.230 |
| 28+ | $36.140 |
| 56+ | $35.420 |
| 105+ | $33.710 |
Price for:Pack of 40
Minimum: 7
Multiple: 7
$287.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4466W-3/4-4.5-40Copy
Newark Part No.99Y4493
Product Range4466W Series
Tape TypeFoam
Adhesive TypeRubber Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape ColourWhite
Total Tape Thickness63 mil (1.6 mm)
Tape Backing MaterialPolyethylene Foam
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial4.5"
Tape Length - Metric114.3mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range4466W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4466 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 0.75" x 4.5" - 40/pack
- Diecut Shape: Rectangle
- Color: White
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Patch Type
Double Sided Foam
Tape Colour
White
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
19.05mm
Tape Length - Metric
114.3mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Adhesive
Form Factor
Rectangle
Total Tape Thickness
63 mil (1.6 mm)
Tape Width - Imperial
0.75"
Tape Length - Imperial
4.5"
Tape Diameter - Imperial
-
Product Range
4466W Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
