Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No425, SILVER, 55M X 38MM- SSLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN0343
Product Range425 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.960 |
Price for:Each
Minimum: 1
Multiple: 1
$99.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No425, SILVER, 55M X 38MM- SSLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN0343
Product Range425 Series
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range425 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.5"
Product Range
425 Series
Tape Type
Aluminium Foil
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
38mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
