Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-50-3903-REDCopy
Newark Part No.99Y4439
Product Range3903 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $51.970 |
| 10+ | $49.090 |
| 25+ | $46.820 |
| 50+ | $45.250 |
| 100+ | $43.250 |
| 250+ | $40.860 |
| 500+ | $40.160 |
| 1000+ | $38.710 |
Price for:Each
Minimum: 5
Multiple: 5
$259.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-50-3903-REDCopy
Newark Part No.99Y4439
Product Range3903 Series
Tape TypeDuct
Tape Backing MaterialVinyl
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Adhesive TypeRubber Adhesive
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourRed
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Product Range3903 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Vinyl Duct Tape 3903 is a general purpose duct tape made from a hand tearable embossed vinyl backing coated with a rubber adhesive.
- Size: 4" x 50yd - 1 roll
- Tape Roll
- Color: RED
- Thickness (inches): 0.0063
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Tape Width - Metric
101.6mm
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
50yard
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
45.72m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Vinyl
Tape Width - Imperial
4"
Tape Length - Metric
45.72m
Tape Colour
Red
Roll Length - Imperial
50yard
Product Range
3903 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
