Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-50-3430Copy
Newark Part No.99Y4430
Product Range3430 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $307.880 |
| 5+ | $277.090 |
| 10+ | $272.130 |
| 20+ | $231.810 |
| 50+ | $227.600 |
Price for:Each
Minimum: 1
Multiple: 1
$307.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-50-3430Copy
Newark Part No.99Y4430
Product Range3430 Series
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourWhite
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Prismatic Reflective Sheeting Series 3430 features reliable retroreflective microprismatic optics designed for commercial and non-critical signing applications.
- Size: 4" x 50yd - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Width - Metric
101.6mm
Tape Length - Metric
45.72m
Tape Colour
White
Roll Length - Metric
45.72m
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
4"
Tape Length - Imperial
50yard
Roll Length - Imperial
50yard
Product Range
3430 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
