Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-5-3380Copy
Newark Part No.99Y6554
Product Range3380 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 120+ | $28.370 |
| 200+ | $28.000 |
Price for:Each
Minimum: 120
Multiple: 120
$3,404.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-3380Copy
Newark Part No.99Y6554
Product Range3380 Series
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape TypeAluminum
Tape Length - Metric4.57m
Tape Length - Imperial5yard
ConductivityConductive
Tape ColourSilver
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range3380 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 3380 is a nominal strength, dead soft aluminum foil coated with an acrylic pressure sensitive adhesive. The malleable foil applies easily to both fibrous and sheet metal ducts and conforms to irregular surfaces. This tape excels in demanding temperature and humid applications and provides good performance and durability over a wide range of environmental conditions.
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0033
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
3380 Series
Tape Backing Material
Aluminium Foil
Tape Width - Imperial
4"
Tape Length - Metric
4.57m
Conductivity
Conductive
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
