Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-20-9472LECopy
Newark Part No.99Y6525
Product Range9472LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $210.470 |
| 10+ | $187.320 |
| 26+ | $183.080 |
| 50+ | $178.830 |
| 100+ | $174.590 |
| 250+ | $156.520 |
| 500+ | $153.870 |
| 1000+ | $141.850 |
Price for:Each
Minimum: 2
Multiple: 2
$420.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-20-9472LECopy
Newark Part No.99Y6525
Product Range9472LE Series
Tape TypeGeneral Purpose
Adhesive TypeHigh Strength Acrylic Adhesive
Tape Backing MaterialPaper
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric18.29m
Total Tape Thickness5.2 mil (0.13 mm)
Tape Length - Imperial20yard
Tape ColourTransparent
Roll Length - Imperial20yard
Roll Length - Metric18.29m
Product Range9472LE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9472LE, is an industrial grade 5.2 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with a smooth, strong bonding adhesive compatible with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.
- Size: 4" x 20yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with 3M High Strength Acrylic Adhesive 300LSE Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
Paper
Tape Width - Imperial
4"
Total Tape Thickness
5.2 mil (0.13 mm)
Tape Colour
Transparent
Roll Length - Metric
18.29m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
High Strength Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Length - Metric
18.29m
Tape Length - Imperial
20yard
Roll Length - Imperial
20yard
Product Range
9472LE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
