Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3S616-62S4-B00 PPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AK2425
Product Range3S5 Mini Stack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 100+ | $6.060 |
| 250+ | $5.620 |
| 500+ | $5.280 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3S616-62S4-B00 PPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AK2425
Product Range3S5 Mini Stack Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3mm
No. of Rows4 Row
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range3S5 Mini Stack Series
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
3S5 Mini Stack Series
Contact Gender
-
No. of Rows
4 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Alternatives for 3S616-62S4-B00 PP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
