Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5419 0.75 X 36YDCopy
Newark Part No.99Y6460
Product Range5419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $128.840 |
| 10+ | $121.710 |
| 26+ | $116.070 |
| 50+ | $112.180 |
| 100+ | $107.220 |
| 250+ | $101.290 |
| 500+ | $99.570 |
| 1000+ | $95.970 |
Price for:Each
Minimum: 2
Multiple: 2
$257.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5419 0.75 X 36YDCopy
Newark Part No.99Y6460
Product Range5419 Series
Tape TypePCB Protection
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range5419 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Low Static Polymide Film Tape 5419 is a translucent, polymide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
- Size: 0.75" x 36yd - 1 roll
- Tape Roll
- Color: Gold
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
PCB Protection
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.92m
Tape Colour
Gold
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
5419 Series
Tape Backing Material
Polyimide Film
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
