Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5419 0.25 X 36YDCopy
Newark Part No.99Y6458
Product Range5419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $42.930 |
| 10+ | $40.550 |
| 25+ | $38.670 |
| 50+ | $37.380 |
| 100+ | $35.730 |
| 250+ | $33.750 |
| 500+ | $33.180 |
| 1000+ | $31.980 |
Price for:Each
Minimum: 5
Multiple: 5
$214.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5419 0.25 X 36YDCopy
Newark Part No.99Y6458
Product Range5419 Series
Tape TypeMasking
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range5419 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Low Static Polymide Film Tape 5419 is a translucent, polymide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Gold
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.92m
Tape Colour
Gold
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
5419 Series
Tape Backing Material
Polyimide Film
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
6.35mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
