
| Quantity | Price |
|---|---|
| 1+ | $722.740 |
| 5+ | $698.450 |
| 10+ | $673.170 |
| 20+ | $632.990 |
| 50+ | $603.580 |
Product Information
Product Overview
3M Glass Cloth Tape 361 features a pressure sensitive silicone adhesive for applications requiring high-temperature resistance, high adhesion and clean removal. It is often used for high temperature applications such as sealing ducts and as a back-up strip for submerged arc welding. Permanent sealing of high temperature ducts or chambers Applications requiring heat treatment followed by clean removal of the tape with little or no stain Protect surfaces against abrasion High temperature masking Bundling, holding and wire harnessing
- Size: 3" x 60yd - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.0075
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Glass Cloth
76.2mm
3"
60yard
6.4 mil (0.16 mm)
54.8m
No SVHC (16-Jul-2019)
Glass Cloth
Silicone Adhesive
54.86m
White
60yard
361 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
