Print Page
3M 1218 1 X 36YD
Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Amber, 3 mil (0.075 mm)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 1218 1 X 36YDCopy |
| Newark Part No. | 99Y3989 |
| Product Range | 1218 Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $171.960 |
| 10+ | $153.050 |
| 25+ | $151.540 |
| 50+ | $150.020 |
| 100+ | $138.480 |
| 250+ | $124.160 |
| 500+ | $122.050 |
| 1000+ | $112.520 |
Price for:Each
Minimum: 1
Multiple: 1
$171.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 1218 1 X 36YDCopy |
| Newark Part No. | 99Y3989 |
| Product Range | 1218 Series |
| Tape Type | Insulating |
| Tape Backing Material | Polyimide Film |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Width - Metric | 25.4mm |
| Tape Width - Imperial | 1" |
| Tape Length - Metric | 32.92m |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Product Range | 1218 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M Polyimide Film Electrical Tape 1218 is amber with a 1-mil polyimide film backing with a solvent-resistant acrylic adhesive system. It is designed for exceptional heat resistance and solvent resistance and is recommended for use on coils, capacitors, harnesses and as a cover layer for many flexible printed circuits.
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Insulating |
|---|---|
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Width - Imperial | 1" |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Tape Colour | Amber |
| Roll Length - Metric | 32.92m |
| SVHC | No SVHC (15-Jan-2019) |
| Tape Backing Material | Polyimide Film |
|---|---|
| Tape Width - Metric | 25.4mm |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Roll Length - Imperial | 36yard |
| Product Range | 1218 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
