
| Quantity | Price |
|---|---|
| 4+ | $84.540 |
| 12+ | $76.090 |
| 28+ | $74.930 |
| 52+ | $73.760 |
| 100+ | $68.090 |
| 252+ | $61.050 |
| 500+ | $60.010 |
| 1000+ | $55.320 |
Product Information
Product Overview
3M Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes, form 3M, Tape 1205 is available in standard and custom widths and lengths. The standard length is 36 yards, and can be cut to widths ranging from 1/4” to 23”. Longer lengths up to several times normal length are possible, dependent upon width. Check with Customer Service.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Insulating
Acrylic Adhesive
36yard
3 mil (0.075 mm)
32.92m
12.7mm
No SVHC (15-Jan-2019)
Polyimide Film
32.92m
Amber
36yard
0.5"
1205 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
