Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No38104-M018-M0M FL
Newark Part No.21K3542
Product Range381 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.450 |
| 250+ | $4.280 |
| 500+ | $4.170 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 100
Multiple: 100
$445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38104-M018-M0M FL
Newark Part No.21K3542
Product Range381 Series
Technical Datasheet
No. of Contacts4Contacts
Pitch Spacing2.54mm
Product Range381 Series
Contact Termination TypeIDC / IDT
No. of Rows1Rows
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
Product Range
381 Series
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate