Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37216-62M3-004PLCopy
Newark Part No.94M5246
Product RangeMini-Clamp I 372 Series
Also Known AsGTIN UPC EAN: 04547452450220 JE150338737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.530 |
| 500+ | $2.400 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 200
Multiple: 100
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37216-62M3-004PLCopy
Newark Part No.94M5246
Product RangeMini-Clamp I 372 Series
Also Known AsGTIN UPC EAN: 04547452450220 JE150338737
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Product RangeMini-Clamp I 372 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
16Contacts
Product Range
Mini-Clamp I 372 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
