Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37106-3122-0W0-FLCopy
Newark Part No.27AM6514
Product RangeMini-Clamp 371 Series
Your Part Number
415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.200 |
| 25+ | $3.890 |
| 50+ | $3.630 |
| 100+ | $3.430 |
| 250+ | $3.230 |
| 500+ | $3.060 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37106-3122-0W0-FLCopy
Newark Part No.27AM6514
Product RangeMini-Clamp 371 Series
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMini-Clamp 371 Series
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
Mini-Clamp 371 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
