Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3659-10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AK1097
Product Range3659 Series
Your Part Number
67 In Stock
139 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $503.580 |
| 100+ | $454.890 |
| 250+ | $416.450 |
| 500+ | $386.980 |
| 1000+ | $293.430 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$503.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3659-10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AK1097
Product Range3659 Series
Cable ShieldingScreened
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width10.2mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3659 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3659 Series
No. of Conductors
10Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
10.2mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Jan-2023)
Alternatives for 3659-10
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
