Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3448-3014Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46F4666 |
| Product Range | 3448 Series |
| Also Known As | GTIN UPC EAN: 00054007312116 80610073985 |
| Your Part Number | |
| Technical Datasheet |
284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.594 |
| 25+ | $0.562 |
| 50+ | $0.521 |
| 100+ | $0.497 |
| 500+ | $0.465 |
| 1000+ | $0.427 |
| 5000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3448-3014Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46F4666 |
| Product Range | 3448 Series |
| Also Known As | GTIN UPC EAN: 00054007312116 80610073985 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | 3M IDC Socket 3385 |
| No. of Positions | 14Positions |
| Strain Relief Material | Plastic |
| Product Range | 3448 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 14Positions |
| Product Range | 3448 Series |
| For Use With | 3M IDC Socket 3385 |
|---|---|
| Strain Relief Material | Plastic |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
