Print Page
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $40.720 |
| 25+ | $38.810 |
| 50+ | $36.910 |
| 100+ | $35.240 |
Price for:Each
Minimum: 10
Multiple: 10
$407.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-3010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82Y7731
Product Range3448
Accessory TypeStrain Relief
For Use With3M IDC Socket 3473
No. of Positions10Positions
Strain Relief MaterialPlastic
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Positions
Product Range
3448
For Use With
3M IDC Socket 3473
Strain Relief Material
Plastic
SVHC
To Be Advised
Alternatives for 3448-3010
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

