Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.350 |
| 50+ | $2.110 |
| 100+ | $1.920 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 1000+ | $1.540 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3342-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99Y9868
Product Range3342
Accessory TypeJack Screw Kit
For Use WithD Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height2.72mm
Screw Length8.3mm
Product Range3342
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
2.72mm
Product Range
3342
For Use With
D Sub Connectors
Thread Size - Imperial
4-40
Screw Length
8.3mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 3342-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

