Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3322/06 (100FT)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN6096
Product Range3322 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $272.930 |
| 5+ | $254.950 |
| 10+ | $240.240 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$272.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3322/06 (100FT)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN6096
Product Range3322 Series
Cable ShieldingUnscreened
No. of Conductors6Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
Cable Width3.84mm
No. of Max Strands x Strand Size19 x 42AWG
Pitch Spacing0.64mm
Voltage Rating30V
Conductor MaterialSilver Plated Copper Alloy
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3322 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 42AWG
Voltage Rating
30V
Jacket Material
PVC
Product Range
3322 Series
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
3.84mm
Pitch Spacing
0.64mm
Conductor Material
Silver Plated Copper Alloy
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
