Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3319-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y6084
Product Range3319 Series
Your Part Number
64 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $474.830 |
| 5+ | $448.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$474.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y6084
Product Range3319 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors16Conductor
Wire Gauge28AWG
Conductor Area CSA0.093mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width20.32mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3319 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3319 Series
No. of Conductors
16Conductor
Conductor Area CSA
0.093mm²
Reel Length (Metric)
30.5m
Cable Width
20.32mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3319-16
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
