Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-6-1125Copy
Newark Part No.99Y6164
Product Range1125 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $95.170 |
| 12+ | $83.560 |
| 28+ | $76.140 |
| 52+ | $71.380 |
| 100+ | $65.890 |
| 252+ | $59.070 |
| 500+ | $58.070 |
| 1000+ | $53.530 |
Price for:Each
Minimum: 4
Multiple: 4
$380.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3-6-1125Copy
Newark Part No.99Y6164
Product Range1125 Series
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityNon-Conductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1125 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Tape 1125 is typically used in a variety of EMI/RFI shielding applications such as shielding small electromagnetic components, repair and modification of printed wiring boards, flat conductor assemblies, prototype designs, supplementary shielding of joints and seams and shielding cable splices.
- Size: 3" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
3"
Tape Length - Imperial
6yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Copper Foil
Tape Width - Metric
76.2mm
Tape Length - Metric
5.49m
Conductivity
Non-Conductive
Roll Length - Imperial
6yard
Product Range
1125 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
