Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-6-1345Copy
Newark Part No.99Y6272
Product Range1345 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $58.070 |
| 12+ | $54.850 |
| 28+ | $52.310 |
| 52+ | $50.560 |
| 100+ | $48.320 |
| 252+ | $45.650 |
| 500+ | $44.880 |
| 1000+ | $43.250 |
Price for:Each
Minimum: 4
Multiple: 4
$232.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1345Copy
Newark Part No.99Y6272
Product Range1345 Series
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialTin Plated Copper Foil
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Tape ColourGrey
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1345 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
4.0 Mil Embossed Tin-plated Copper Foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Tin Plated Copper Foil
Conductivity
Conductive
Tape Colour
Grey
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1345 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
