Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-6-1194Copy
Newark Part No.99Y6269
Product Range1194 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $36.620 |
| 12+ | $34.590 |
| 30+ | $32.990 |
| 54+ | $31.880 |
| 102+ | $30.480 |
| 252+ | $28.790 |
| 504+ | $28.300 |
| 1002+ | $27.280 |
Price for:Each
Minimum: 6
Multiple: 6
$219.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1194Copy
Newark Part No.99Y6269
Product Range1194 Series
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Length - Metric5.49m
ConductivityNon-Conductive
Tape Length - Imperial6yard
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1194 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1194 has a 1.4-mil smooth copper foil backing with a non-conductive acrylic pressure-sensitive adhesive and liner. The non-conductive adhesive does not drain the static charge to a grounded substrate.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Copper Foil
Conductivity
Non-Conductive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1194 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
