Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-468MPCopy
Newark Part No.99Y6236
Product Range468MP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 20+ | $11.560 |
| 25+ | $11.180 |
| 50+ | $11.100 |
| 100+ | $11.010 |
| 250+ | $10.930 |
| 500+ | $10.500 |
| 1000+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-468MPCopy
Newark Part No.99Y6236
Product Range468MP Series
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness5.2 mil (0.13 mm)
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range468MP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 468MP is a clear 5.2mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.0052
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Tape Colour
Transparent
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
468MP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
