Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No23X36-1-1181Copy
Newark Part No.99Y6056
Product Range1181 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $317.130 |
| 5+ | $285.410 |
| 10+ | $265.680 |
| 20+ | $245.940 |
| 50+ | $241.470 |
Price for:Each
Minimum: 1
Multiple: 1
$317.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No23X36-1-1181Copy
Newark Part No.99Y6056
Product Range1181 Series
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorRectangle
Tape ColourCopper
Total Tape Thickness2.6 mil (0.066 mm)
Tape Backing MaterialCopper Foil
Tape Width - Imperial23"
Tape Width - Metric584.2mm
Tape Length - Imperial36"
Tape Length - Metric914.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1181 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
- Size: 23" x 36" - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Copper
Tape Backing Material
Copper Foil
Tape Width - Metric
584.2mm
Tape Length - Metric
914.4mm
Tape Diameter - Metric
-
Product Range
1181 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
2.6 mil (0.066 mm)
Tape Width - Imperial
23"
Tape Length - Imperial
36"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
