Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-6-1345Copy
Newark Part No.99Y6026
Product Range1345 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $155.850 |
| 10+ | $138.710 |
| 26+ | $137.350 |
| 50+ | $135.980 |
| 100+ | $125.520 |
| 250+ | $112.540 |
| 500+ | $110.630 |
| 1000+ | $101.990 |
Price for:Each
Minimum: 2
Multiple: 2
$311.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1345Copy
Newark Part No.99Y6026
Product Range1345 Series
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialTin Plated Copper Foil
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1345 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
4.0 Mil Embossed Tin-plated Copper Foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Imperial
2"
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
6yard
Product Range
1345 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
