Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-6-1181Copy
Newark Part No.99Y6020
Product Range1181 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $165.470 |
| 10+ | $147.270 |
| 26+ | $145.810 |
| 50+ | $144.350 |
| 100+ | $133.250 |
| 250+ | $119.470 |
| 500+ | $117.440 |
| 1000+ | $108.270 |
Price for:Each
Minimum: 2
Multiple: 2
$330.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1181Copy
Newark Part No.99Y6020
Product Range1181 Series
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range1181 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
6yard
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
50.8mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Copper Foil
Tape Length - Metric
5.49m
Conductivity
Conductive
Roll Length - Imperial
6yard
Tape Width - Imperial
2"
Product Range
1181 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
