Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $181.420 |
| 10+ | $159.300 |
| 26+ | $145.140 |
| 50+ | $136.070 |
| 100+ | $125.600 |
| 250+ | $112.610 |
| 500+ | $110.700 |
| 1000+ | $102.050 |
Price for:Each
Minimum: 2
Multiple: 2
$362.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-8805Copy
Newark Part No.99Y6004
Product Range3M 8805
Technical Datasheet
Thermal Conductivity0.6W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.125mm
Thermal Impedance-
Dielectric Strength26kV/mm
External Length4.57m
External Width50.8mm
Product Range3M 8805
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M's highest mechanical strength thermally conductive tape, also offering improved surface wetout and excellent shock performance. 5 mils thick, 5.8 N/cm peel strength.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Material: Ceramic backing with Filled Acrylic Polymer Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Thermal Conductivity
0.6W/m.K
Thickness
0.125mm
Dielectric Strength
26kV/mm
External Width
50.8mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
4.57m
Product Range
3M 8805
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

