Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-8561Copy
Newark Part No.99Y3519
Product Range8561 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $156.410 |
| 10+ | $139.200 |
| 26+ | $137.830 |
| 50+ | $136.450 |
| 100+ | $125.960 |
| 250+ | $112.930 |
| 500+ | $111.010 |
| 1000+ | $102.340 |
Price for:Each
Minimum: 2
Multiple: 2
$312.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-8561Copy
Newark Part No.99Y3519
Product Range8561 Series
Tape TypeProtective Tape
Tape Backing MaterialPU (Polyurethane)
Tape Width - Metric50.8mm
Adhesive TypeAcrylic Adhesive
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range8561 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
An indoor grade tape that is a simple, easy, and fast method of protecting a surface from corrosion, abrasion, erosion and minor impact damage (such as puncture and tearing).
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: TRANSPARENT
- Material: Polyurethane backing with Acrylic Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PU (Polyurethane)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
8561 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
