Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-5419Copy
Newark Part No.99Y5995
Product Range5419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $86.630 |
| 12+ | $77.970 |
| 27+ | $76.780 |
| 51+ | $75.580 |
| 102+ | $69.760 |
| 252+ | $62.550 |
| 501+ | $61.490 |
| 1002+ | $56.680 |
Price for:Each
Minimum: 3
Multiple: 3
$259.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-5419Copy
Newark Part No.99Y5995
Product Range5419 Series
Tape TypePCB Protection
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Width - Metric50.8mm
Tape ApplicationPCB Protection
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5419 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Low Static Polymide Film Tape 5419 is a translucent, polymide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gold
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
PCB Protection
Tape Backing Material
Polyimide Film
Tape Application
PCB Protection
Tape Length - Metric
4.57m
Tape Colour
Gold
Roll Length - Imperial
5yard
Product Range
5419 Series
Adhesive Type
Silicone Adhesive
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
