Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-438Copy
Newark Part No.99Y5983
Product Range438 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $29.520 |
| 14+ | $27.890 |
| 28+ | $26.600 |
| 56+ | $25.700 |
| 105+ | $24.570 |
| 252+ | $23.210 |
| 504+ | $22.810 |
| 1001+ | $21.990 |
Price for:Each
Minimum: 7
Multiple: 7
$206.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-438Copy
Newark Part No.99Y5983
Product Range438 Series
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape TypeAluminum
Tape Length - Metric4.57m
Tape Length - Imperial5yard
ConductivityConductive
Tape ColourSilver
Total Tape Thickness7.2 mil (0.18 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range438 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 438, is a thick 7.2 mil industrial grade metal foil tape used for protective applications, thermal conducting, splicing foils and patching aircraft and truck trailer skins. This product is optimal for applications that necessitate an aluminum barrier of 5.0 mil thickness. Featuring an acrylic adhesive, this product offers a long durable service life for both indoor and outdoor usage.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0072
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
50.8mm
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
438 Series
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Metric
4.57m
Conductivity
Conductive
Total Tape Thickness
7.2 mil (0.18 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
