
| Quantity | Price |
|---|---|
| 5+ | $45.060 |
| 10+ | $43.610 |
| 25+ | $42.940 |
| 50+ | $42.270 |
| 100+ | $39.020 |
| 250+ | $34.980 |
| 500+ | $34.390 |
| 1000+ | $31.700 |
Product Information
Product Overview
3M Polyester Tape 8901 excels in high temperature masking operations such as powder coat painting. Coated with a silicone adhesive, this tape bonds to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. Masking parts for high temperature powder coat painting Splicing of silicone liners, films and papers Holding parts or vacuum bags during composite bonding operations Masking metal surfaces in acid or caustic chemical milling baths Protective tape reduces scratches during handling and shipping
- Size: 2" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Blue
- Material: Polyester backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Masking
Polyester Film
2"
9.14m
Blue
10yard
8901 Series
Silicone Adhesive
50.8mm
Splicing, Powder Coat Painting
10yard
2.4 mil (0.06 mm)
9.14m
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
