Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1U30G-MB2-SA1-200-CECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6993
Product Range1U30G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.840 |
| 5+ | $145.990 |
| 10+ | $138.930 |
| 25+ | $132.650 |
Price for:Each
Minimum: 1
Multiple: 1
$153.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30G-MB2-SA1-200-CECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6993
Product Range1U30G Series
Connector Type AUSB 3.0 Micro B Plug
Connector Type BUSB 3.0 Type A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range1U30G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB 3.0 Micro B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB 3.0 Type A Plug
Cable Length - Metric
2m
Product Range
1U30G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
