Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX6-44-QG-011.0, CABLE ASSYCopy
Newark Part No.51AM2524
Product Range1CXx-xx-QG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $593.660 |
| 10+ | $573.530 |
| 25+ | $529.930 |
| 50+ | $499.750 |
Price for:Each
Minimum: 5
Multiple: 5
$2,968.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-QG-011.0, CABLE ASSYCopy
Newark Part No.51AM2524
Product Range1CXx-xx-QG Series
Cable Length - Imperial36.09ft
Connector to Connector4x 1.0/2.3 Plug to 4x 1.0/2.3 Plug
Cable Length - Metric11m
Coaxial Cable TypeHigh Flex
Connector Type A4x 1.0/2.3 Plug
Connector Type B4x 1.0/2.3 Plug
Impedance75ohm
Jacket Color-
Product Range1CXx-xx-QG Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36.09ft
Cable Length - Metric
11m
Connector Type A
4x 1.0/2.3 Plug
Impedance
75ohm
Product Range
1CXx-xx-QG Series
Connector to Connector
4x 1.0/2.3 Plug to 4x 1.0/2.3 Plug
Coaxial Cable Type
High Flex
Connector Type B
4x 1.0/2.3 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
