Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX6-44-0S-003.0Copy
Newark Part No.99AM6869
Product Range1CXx-xx-OS Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.350 |
| 5+ | $57.200 |
| 10+ | $54.340 |
| 25+ | $52.060 |
| 50+ | $49.770 |
Price for:Each
Minimum: 1
Multiple: 1
$60.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0S-003.0Copy
Newark Part No.99AM6869
Product Range1CXx-xx-OS Series
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeStandard Flex
Connector Type A1.0/2.3 DIN Straight Plug
Connector Type B1.0/2.3 DIN Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-OS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
Standard Flex
Connector Type B
1.0/2.3 DIN Straight Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
1.0/2.3 DIN Straight Plug
Impedance
75ohm
Product Range
1CXx-xx-OS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
