Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0G-003.0
Newark Part No.99AM6865
Product Range1CXx-xx-OG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.450 |
| 5+ | $72.680 |
| 10+ | $69.250 |
| 25+ | $66.510 |
| 50+ | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$76.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0G-003.0
Newark Part No.99AM6865
Product Range1CXx-xx-OG Series
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypePremium Flex
Connector Type A1.0/2.3 DIN Straight Plug
Connector Type B1.0/2.3 DIN Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-OG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
Premium Flex
Connector Type B
1.0/2.3 DIN Straight Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
1.0/2.3 DIN Straight Plug
Impedance
75ohm
Product Range
1CXx-xx-OG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate