Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-35-0S-006.0, CABLE ASSYCopy
Newark Part No.51AM2511
Product Range1CXx-xx-0S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.590 |
| 25+ | $72.140 |
| 50+ | $70.220 |
| 100+ | $67.920 |
| 250+ | $65.620 |
Price for:Each
Minimum: 10
Multiple: 10
$755.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-0S-006.0, CABLE ASSYCopy
Newark Part No.51AM2511
Product Range1CXx-xx-0S Series
Cable Length - Imperial19.7ft
Connector to ConnectorMicro BNC Plug to 90° Micro BNC Plug
Cable Length - Metric6m
Coaxial Cable Type4.2mm Standard Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Right Angle Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-0S Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7ft
Cable Length - Metric
6m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-0S Series
Connector to Connector
Micro BNC Plug to 90° Micro BNC Plug
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
Micro BNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
