Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-33-0G-011.0, CABLE ASSY
Newark Part No.25AM9336
Product RangeCoaxpress 1CX Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.820 |
| 5+ | $222.400 |
| 10+ | $212.240 |
Price for:Each
Minimum: 1
Multiple: 1
$234.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-33-0G-011.0, CABLE ASSY
Newark Part No.25AM9336
Product RangeCoaxpress 1CX Series
Connector to ConnectorMicro BNC Plug to Micro BNC Plug
Cable Length - Imperial36.08ft
Cable Length - Metric11m
Coaxial Cable Type4.3mm Premium Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro BNC Plug to Micro BNC Plug
Cable Length - Metric
11m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
36.08ft
Coaxial Cable Type
4.3mm Premium Flex
Connector Type B
Micro BNC Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate