Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-22-0S-007.0, CABLE ASSY
Newark Part No.25AM9331
Product RangeCoaxpress 1CX Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.300 |
| 5+ | $103.600 |
| 10+ | $98.420 |
| 25+ | $94.280 |
| 50+ | $90.130 |
Price for:Each
Minimum: 1
Multiple: 1
$109.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-22-0S-007.0, CABLE ASSY
Newark Part No.25AM9331
Product RangeCoaxpress 1CX Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable Type4.2mm Standard Flex
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
7m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
23ft
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
