Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-22-0S-005.0, CABLE ASSY
Newark Part No.25AM9330
Product RangeCoaxpress 1CX Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.760 |
| 5+ | $88.180 |
| 10+ | $84.020 |
| 25+ | $80.700 |
| 50+ | $77.370 |
Price for:Each
Minimum: 1
Multiple: 1
$92.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-22-0S-005.0, CABLE ASSY
Newark Part No.25AM9330
Product RangeCoaxpress 1CX Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable Type4.2mm Standard Flex
Impedance75ohm
Jacket ColorBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
5m
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
16.4ft
Coaxial Cable Type
4.2mm Standard Flex
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate