Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No1864R 2X40Copy
Newark Part No.93K6230
Mat TypeConductive Floor Runner
Mat ColourBlack
Mat MaterialEVA Copolymer, Rubber
Ground Terminal Type2 3040 Ground Cords & 5 3034 Snap Fasteners
Length40ft
Width - Imperial24"
Length - Imperial40ft
External Width2ft
Thickness0.125"
Width - Metric610mm
Length - Metric12.2m
Mat FeaturesConductive
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Floor Runner
Mat Material
EVA Copolymer, Rubber
Length
40ft
Length - Imperial
40ft
Thickness
0.125"
Length - Metric
12.2m
Product Range
-
Mat Colour
Black
Ground Terminal Type
2 3040 Ground Cords & 5 3034 Snap Fasteners
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Mat Features
Conductive
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
