Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1700/50SF
Newark Part No.29AH8582
Product Range1700 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $392.430 |
| 5+ | $369.220 |
| 10+ | $350.230 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$392.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1700/50SF
Newark Part No.29AH8582
Product Range1700 Series
Cable ShieldingUnscreened
No. of Conductors50Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-coloured
Cable Width63.5mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
1700 Series
No. of Conductors
50Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
63.5mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate